FILTER UNIT, 80MM - More Details
Amphenol PAN64324F2461PN technical specifications.
| Mount | Cable |
| Number of Contacts | 61 |
| Orientation | Straight |
| Packaging | Bag |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Amphenol PAN64324F2461PN to view detailed technical specifications.
No datasheet is available for this part.