The HL7ER-121-WT is a high current power choke with a wirewound technology and 120uH inductance. It has a tolerance of 15% and is tested at a frequency of 1K. The choke can handle a maximum DC current of 0.5 and a maximum saturation current of 1.1. The maximum DC resistance is 0.28. It has a minimum self resonant frequency of 2.9M. The choke is available in an axial lead style with a product length of 24 and a product diameter of 7. It operates between -55 and 125 degrees Celsius.
RCD HL7ER-121-WT technical specifications.
| Type | High Current Power Choke |
| Technology | Wirewound |
| Inductance | 120uH |
| Tolerance | 15% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.5A |
| Maximum Saturation Current | 1.1A |
| Max DC Resistance | 0.28Ohm |
| Minimum Self Resonant Frequency | 2.9M(Typ)Hz |
| Lead Style | Axial |
| Product Length | 24mm |
| Product Diameter | 7mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD HL7ER-121-WT to view detailed technical specifications.
No datasheet is available for this part.