Conn Circular PIN 19 POS ST Cable Mount 19 Terminal 1 Port
TE Connectivity M81511/46FD02P1 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 19 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 19 |
| Gender | PL |
| Number of Ports | 1 |
Download the complete datasheet for TE Connectivity M81511/46FD02P1 to view detailed technical specifications.
No datasheet is available for this part.