This Souriau 8T516F99AB connector features 23 crimp contacts with a straight body orientation, suitable for cable mounting. It operates within a temperature range of -65°C to 200°C and has a maximum current rating of 13/7.5 amps. The connector's termination method is crimp and it has a single port.
Souriau 8T516F99AB technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 23 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 23 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Current Rating | 13/7.5A |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Souriau 8T516F99AB to view detailed technical specifications.
No datasheet is available for this part.