The AVX TBJC335M035JBSZ0H00 is a solid tantalum capacitor with a capacitance of 3.3uF and a voltage rating of 35VDC. It has a tolerance of 20% and an equivalent series resistance (ESR) of 0.8. The capacitor has a leakage current of 0.87 and is constructed with a flat construction type. It is available in a 6032-28 package, which is a surface mount type with an inward L termination style. The operating temperature range is from -55 to 125 degrees Celsius.
AVX TBJC335M035JBSZ0H00 technical specifications.
| Capacitance | 3.3uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| ESR | 0.8Ohm |
| Leakage Current | 0.87uA |
| Case Code | C |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 6032-28 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TBJC335M035JBSZ0H00 to view detailed technical specifications.
No datasheet is available for this part.