This Glenair MWDM5L-37PBRP-.110513 connector features 37-pin right angle micro D-subminiature design with a terminal pitch of 0.64mm. It has a solder termination method and is suitable for through hole mounting. The operating temperature range is from -55°C to 150°C, and it has a maximum current rating of 3A.
Glenair MWDM5L-37PBRP-.110513 technical specifications.
| Type | Micro D-Subminiature |
| Contact Gender | PIN |
| Number of Contacts | 37 |
| Terminal Pitch | 0.64mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Mounting | Through Hole |
| Number of Terminals | 37 |
| Number of Ports | 1 |
| Max Current Rating | 3A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Glenair MWDM5L-37PBRP-.110513 to view detailed technical specifications.
No datasheet is available for this part.