The VE-200 10V DC/DC converter is a full brick design with 90% efficiency and 150W power dissipation. It features overvoltage protection, overcurrent protection, overtemperature protection, and short-circuit protection. The converter operates within a temperature range of -25°C to 85°C and is RoHS compliant. It has a maximum output current of 15A and a maximum input voltage of 60V, with a minimum input voltage of 42V.
Vicor VE-23M-CV-S technical specifications.
| Package/Case | Full Brick |
| Efficiency | 90% |
| Features | OVP, OCP, OTP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 60V |
| Min Input Voltage | 42V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 15A |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VE-200™ (150W) |
| Voltage - Output 1 | 10V |
| RoHS | Compliant |
Download the complete datasheet for Vicor VE-23M-CV-S to view detailed technical specifications.
No datasheet is available for this part.