The AVX CWR29FB335JACZ is a solid tantalum capacitor with a capacitance of 3.3uF and a voltage rating of 10VDC. It has a tolerance of 5% and an equivalent series resistance (ESR) of 2.2. The capacitor is designed for surface mount applications and has a low ESR type. It operates within a temperature range of -55 to 125 degrees Celsius and features high reliability.
AVX CWR29FB335JACZ technical specifications.
| Capacitance | 3.3uF |
| Voltage | 10VDC |
| Tolerance | 5% |
| ESR | 2.2Ohm |
| Leakage Current | 1uA |
| Case Code | C |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Special Features | High Reliability |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX CWR29FB335JACZ to view detailed technical specifications.
No datasheet is available for this part.