The NLE-L331K10V10X12.5F is an aluminum electrolytic capacitor with a capacitance of 330uF and a working voltage of 10VDC. It has a tolerance of 10% and an ESR of 0.76. The capacitor is rated for a ripple current of 400 and a leakage current of 0.4mA at 2 minutes. It has a lifetime of 2000 hours and is constructed with an aluminum cylindrical can. The capacitor is available in a through-hole radial package with a terminal pitch of 5mm. It operates within a temperature range of -40 to 85 degrees Celsius.
NIC Components NLE-L331K10V10X12.5F technical specifications.
| Capacitance | 330uF |
| Voltage | 10VDC |
| Tolerance | 10% |
| DC Rated Voltage | 10VDC |
| ESR | 0.76Ohm |
| Ripple Current | 400mA |
| Leakage Current | 0.4@2MinuA |
| Lifetime | 2000h |
| Size | 10 X 12.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NLE-L331K10V10X12.5F to view detailed technical specifications.
No datasheet is available for this part.