This 2.2pF ceramic chip capacitor has a rated voltage of 25VDC and a tolerance of 0.05pF. It features a C0G dielectric and a standard technology. The capacitor is packaged in a 0201 case style and is designed for surface mount applications. It operates within a temperature range of -55°C to 125°C.
Eyang Technology Development C0201C0G2R2A250CHA technical specifications.
| Capacitance | 2.2pF |
| Voltage | 25VDC |
| Tolerance | 0.05pF |
| Dielectric | C0G |
| DC Rated Voltage | 25VDC |
| Technology | Standard |
| Package/Case | 0201 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Eyang Technology Development C0201C0G2R2A250CHA to view detailed technical specifications.
No datasheet is available for this part.