The ACT20JJ43SD is a 43-contact circular connector with a SKT contact gender and crimp termination method. It features a straight body orientation and is designed for flange mount applications. The connector has a maximum operating temperature of 200°C and a minimum operating temperature of -65°C.
TE Connectivity ACT20JJ43SD technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 43 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 43 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 13/7.5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity ACT20JJ43SD to view detailed technical specifications.
No datasheet is available for this part.