This circular connector features a crimp termination method and a straight body orientation. It has six contacts and can handle a maximum current rating of 23A. The operating temperature range is from -65°C to 200°C, making it suitable for various applications.
Souriau 8T616F06SC technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 6 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 6 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Current Rating | 23A |
Download the complete datasheet for Souriau 8T616F06SC to view detailed technical specifications.
No datasheet is available for this part.