This 19-contact circular connector features a SKT contact gender and a RCP gender, with a maximum voltage rating of 850VDC and a maximum current rating of 7.5A. It has a straight body orientation and is designed for cable mount applications. The connector operates within a temperature range of -65°C to 175°C.
Amphenol HE30806T1519SA7M technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 19 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 19 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| Max Current Rating | 7.5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol HE30806T1519SA7M to view detailed technical specifications.
No datasheet is available for this part.