The 7203J3CQE2 is a 3-position rocker switch with a DPDT configuration, rated for 5A at 120VAC or 28VDC. It features a termination style of PC pins and a mounting type of panel mount/through hole. The switch has an electrical life of 40,000 cycles and operates within a temperature range of -30°C to 85°C.
C&K 7203J3CQE2 technical specifications.
| Switch Configuration | ON OFF ON |
| Pole Throw Configuration | DPDT |
| Actuator Style | Rocker |
| Max Current Rating | 5@120VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 40000Cycles |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K 7203J3CQE2 to view detailed technical specifications.
No datasheet is available for this part.