This card edge connector features 12 positions in 2 rows with a 0.156inch pitch. It is designed for panel mount applications and is constructed with a full bellows contact type. The connector is made from bronze with a gold plating and features a polyphenylene insulation material. It is lead free and compliant with RoHS regulations, with an operating temperature range of -65°C to 125°C.
Sullins RCM06DSEF technical specifications.
| Card Thickness | 0.062inch |
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Full Bellows |
| Gender | Female |
| Insulation Material | Polyphenylene |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 0.156inch |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins RCM06DSEF to view detailed technical specifications.
No datasheet is available for this part.