PNP BJT Transistor 30V 0.5A 200MHz TO-92
TRANS PNP 30V 0.5A TO-92
TRANS PNP 30V 0.5A TO-9
PNP Transistor TO-92 500mA 200MHz 140hFE -30V -45V
Transistors Bipolar - BJT PNP 30V 500mA HFE/4
PNP Transistor TO-92 150°C 500mA 625mW
Bipolar Transistors - BJT PNP 30V 500mA HFE/4
Standoffs & Spacers 1/4 HEX 1/2 LNGTH ALUM 632 THREAD
Standoffs & Spacers 1/4 HEX 1/2 LNGTH ALUM 440 THREAD
Standoffs & Spacers 1/4 HEX 1/2" LNGTH ALUM 832 THREAD
Standoffs & Spacers 1/4 HEX 1/2" LNGTH SS 440 THREAD
Standoffs & Spacers 1/4 HEX 1/2" LNGTH SS 832 THREAD
Standoffs & Spacers 1/4 HEX 1/2" LNGTH SS 632 THREAD
Device Boxes Armoured And Nonmetallic Sheathed Cable Clamps
Transistor, bjt, pnp, 30V V(Br)Ceo, 500Ma I(C), to-92 Rohs Compliant: Yes
Switch Access Round Cap Toggle Switch
C2104