Small Signal Bipolar Transistor, 0.2A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon, TO-18,
Continental Device India BC179B technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | TO-18 |
| Number of Elements | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Continental Device India BC179B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.