Kemet's C1210X123M1RAL7210 is a 12nF ceramic capacitor with a voltage rating of 100V and a tolerance of 20%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a 1210 case with a height of 0.78mm, length of 3.3mm, and width of 2.5mm. It is available in quantities of 10000 and is packaged on a tape and reel. The capacitor is not RoHS compliant.
Kemet C1210X123M1RAL7210 technical specifications.
| Capacitance | 12nF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Dielectric | X7R |
| Height | 0.78mm |
| Length | 3.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | C1210X |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 2.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet C1210X123M1RAL7210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.