The 76TI2150JC40H is a pulse film capacitor with a capacitance of 0.015uF and a DC rated voltage of 1600VDC. It has a tolerance of 2.5% and an ESR of 0.042. The capacitor is designed for through hole mounting with a radial termination style and is constructed in a plastic rectangular can. It has a size of 18 X 6 X 12 and a terminal pitch of 15. The operating temperature range is from -55 to 110 degrees Celsius.
Kemet 76TI2150JC40H technical specifications.
| Capacitance | 0.015uF |
| Voltage | 1600VDC|650VAC |
| Tolerance | 2.5% |
| DC Rated Voltage | 1600VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -2.5% |
| AC Rated Voltage | 650VAC |
| Positive Capacitance Tolerance | 2.5% |
| ESR | 0.042Ohm |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 18 X 6 X 12mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet 76TI2150JC40H to view detailed technical specifications.
No datasheet is available for this part.