Amphenol BC-4560Y-03-02 technical specifications.
| Mount | Surface Mount |
| Number of Contacts | 3 |
| Orientation | Straight |
| Pitch | 2.5mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Amphenol BC-4560Y-03-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.