The P908100215BSG is a sealed gage pressure sensor with an operating pressure range of 0 to 5 bar and a maximum overload pressure of 1500 bar. It has a female 1/4 in BSP port and an IP67 rating for protection against solid particles and water immersion. The device operates within a temperature range of -40 to 100 degrees Celsius and has an accuracy of ±0.08. It is designed for use in industrial environments and is suitable for measuring pressure in gas and liquid media.
TE Connectivity P908100215BSG technical specifications.
| Operating Pressure Range | 0bar to 5bar |
| Device Pressure Type | Sealed Gage |
| Maximum Overload Pressure | 1500bar |
| Accuracy | ±0.08% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Max Operating Supply Voltage | 36V |
| Min Operating Supply Voltage | 10V |
| Port Type | Female |
| Port Size | 1/4 in BSP |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 6 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity P908100215BSG to view detailed technical specifications.
No datasheet is available for this part.