This circular connector features a 5-contact design with a crimp termination method and a straight body orientation. It is rated for operation between -55 and 125°C and has a maximum voltage rating of 1250VDC or 900VAC. The connector is designed for flange mount applications and has a single port.
Amphenol GTC030A28-5SY-025-B30-LC technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 5 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 5 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol GTC030A28-5SY-025-B30-LC to view detailed technical specifications.
No datasheet is available for this part.