The GTSL030CF20-29S(B30) is a 17-contact SKT circular connector with a maximum voltage rating of 700VDC or 500VAC. It features a straight body orientation and is designed for flange mounting. The connector operates within a temperature range of -55°C to 125°C. It is manufactured by Amphenol and is suitable for use in various applications requiring high-voltage connections.
Amphenol GTSL030CF20-29S(B30) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 17 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 17 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol GTSL030CF20-29S(B30) to view detailed technical specifications.
No datasheet is available for this part.