
Rectifier Diode, 2 Element, 0.1A, Silicon
Diodes BAW74TC technical specifications.
| Package/Case | SOT-23 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 100nA |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes BAW74TC to view detailed technical specifications.
No datasheet is available for this part.
