The CTCH114F-102L is a general purpose inductor with a nominal inductance of 1000uH and a DC resistance of 1.6 Ohms. It is designed for use in DC-DC converter applications and has a maximum rated current of 0.52A. The inductor is shielded and has a radial terminal placement. It is available in a through-hole package with a length of 14.4mm. The operating temperature range is not specified.
Central Technologies CTCH114F-102L technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Package Length | 14.4 |
| Tolerance | 15 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 1000 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | DC-DC CONVERTER |
| DC Resistance | 1.6 |
| Rated Current-Max | 0.52 |
| Test Frequency | 0.001 |
| Manufacturer Series | CTCH114F |
| Series | CTCH114F(L TOL) |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Central Technologies CTCH114F-102L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.