Search Results for "bav99s au s1 000a1 panjit Touch International"
Filters
BAV99W-AU_R1_000A1
Panjit
Dual Silicon Rectifier Diode, 100V, 0.2W, 3-Pin
Datasheet
Active
Max Operating Temperature:
150
Number of Terminals:
3
Min Operating Temperature:
-55
Terminal Position:
DUAL
Distributor
Stock
463+
927+
11112+
33334+
Quest
36,000
$0.054
$0.036
$0.024
$0.021
BAV99-AU_R1_000A1
Panjit
Silicon Rectifier Diode Dual 100V 0.25W 3-Pin
Datasheet
GREEN, PLASTIC PACKAGE-3
Active
Max Operating Temperature:
150
Number of Terminals:
3
Min Operating Temperature:
-55
Terminal Position:
DUAL