
Dual series switching diode with a 100V peak reverse repetitive voltage and 0.215A maximum continuous forward current. Features a fast 4ns peak reverse recovery time and a 4A peak non-repetitive surge current. Housed in a 3-pin SOT-23 (TO-236AB) lead-frame SMT package with gull-wing leads, measuring 3mm x 1.4mm x 1mm. Operates from -65°C to 150°C with a maximum power dissipation of 250mW.
Nexperia BAV99/FD,215 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT |
| Package/Case | SOT-23 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 3(Max) |
| Package Width (mm) | 1.4(Max) |
| Package Height (mm) | 1(Max) |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 0.95 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | TO-236AB |
| Type | Switching Diode |
| Configuration | Dual Series |
| Peak Reverse Repetitive Voltage | 100V |
| Maximum Continuous Forward Current | 0.215A |
| Peak Non-Repetitive Surge Current | 4A |
| Peak Forward Voltage | [email protected]V |
| Peak Reverse Current | 0.5@80VuA |
| Peak Reverse Recovery Time | 4ns |
| Maximum Junction Ambient Thermal Resistance | 500K/W |
| Maximum Diode Capacitance | 1.5pF |
| Maximum Power Dissipation | 250mW |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Operating Junction Temperature | 150°C |
| Cage Code | H2HX9 |
| HTS Code | 8541100070 |
| Schedule B | 8541100070 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
Download the complete datasheet for Nexperia BAV99/FD,215 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.