
Configuration = Dual / Reverse Repetitive Voltage Max. (Vrrm) V = 100 / Peak Average Forward Current (If(AV)) mA = 175 / Forward Voltage (Vf) V = 1.25 / Reverse Recovery Time (trr) ns = 4 / Power Dissipation (Pd) mW = 200 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = SOT-23 / Pins = 3 / Mounting Type = Surface Mount / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260 / Capacitance pF = 2 / Thermal Resistance K/W = 400
Surface Mount Small Signal Switching Diode; Configuration: Dual,Common Cathode; VRRM Max (V): 70; IAV Max (A): 0.2; VFM Max (V): 1.25; @ IF (A): 0.15; IR Max (UA): 2.5; @VR (V): 70; TRR Max (NS): 6; Pin: F8; Package: SOT-323