Diode Switching 100V 0.25A Automotive 6-Pin TSSOP T/R
Double Dual Common Cathode Switching Diode 100V 0.25A 350mW TSSOP-6
70V 200mA SOT Ultra-Fast Switching Diode
0.1A, 100V, 4 ELEMENT, SILICON, SIGNAL DIODE, PLASTIC, SMD, SC-88, 6 PIN
6-Pin Rectifier Diode, Silicon, 100V, 0.35W, Dual Terminal
HIGH-SPEED SWITCHING DIODES
85V 250mA SOT-363 Surface Mount Switching Diode
Rectifier Diode, 2 Element, 85V V(RRM),
Diodes - General Purpose, Power, Switching DIODE SW TAPE-11
BAV70S/DG/B2,115
Infineon Technologies BAV 70 S (Quad) LF Diode Case type SOT 363 I(F) 200 mA Reverse voltage U(R) 70 V
BAV70S/DG/B2,135