The 10kR linear conductive plastic variable resistor has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is available in a package quantity of 5 pieces. The resistor features a linear taper and a solder termination. It is not RoHS compliant.
Bourns 95A1A-B20-B15 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Turns | 1 |
| Package Quantity | 5 |
| Resistance | 10kR |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | No |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 95A1A-B20-B15 to view detailed technical specifications.
No datasheet is available for this part.