250V 0.25A General Purpose Rectifier Diode DO-35
250V 200mA General Purpose Rectifier Diode, DO-35
Diode Small Signal Switching 250V 0.25A 2-Pin DO-35 T/R
250V 200mA DO-35 Standard Diode
Rectifier Diode, 1 Element, 0.25A, 200V V(RRM), Silicon, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2
General Purpose Rectifier Diode 250V 200mA 500mW DO-35
General Purpose Rectifier Diode 250V 200mA Through Hole DO-35
DIODE, SMALL SIGNAL, DO-35
BAV20; BAV21 - General purpose diodes AXIAL 2-Pin
Silicon Rectifier Diode, 250V, 0.5W, AXIAL, DO-35
Silicon Rectifier Diode 250V 0.5W 2-Pin Axial DO-35
Diode Small Signal Switching 250V 0.2A 2-Pin SOD-123 T/R
High Voltage General Purpose Diode, DO-204AH (DO-35), 5000-FNFLD