The CDR01BP181BKZM is a 0.18uF ceramic capacitor from Kemet with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a DC rated voltage of 100V and is packaged in the 0805 (2012 Metric) package type. The capacitor has a width of 1.27mm, a length of 2.03mm, and a height of 0.98mm.
Kemet CDR01BP181BKZM technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.27 |
| Length | 2.03 |
| Manufacturer Series | CDR01 |
| Capacitance | 0.00018 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Series | C(SIZE)P |
| Height | 0.98 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.24.00.20 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Kemet CDR01BP181BKZM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.