Switching Diode Dual Series 85V 0.2A 4ns SOT-23
70V 200mA SOT-23 Ultra-Fast Switching Diode
Baumer Absolute Encoder 4096 ppr 12000rpm 10 30 V dc
Valve, NL2-BAV-G014-SOM-MAN-SS
INFINEON BAV 199 E6327 Small Signal Diode, Dual Isolated, 75 V, 200 mA, 1.1 V, 600 ns, 4.5 A
NF diode Infineon Technologies BAV 99 W (Dual) Case type SOT 23 I(F) 20
General Purpose Rectifier Diode, 85V 150nA 4.5A SOT-323-3
Linear Optical Array
1/2in lockable shut-off valve
3/8in lockable shut-off valve
BUTTON/SPRING N/C
LDO Voltage Regulators 2.5V 1uA 2.0%
NF diode Infineon Technologies BAV 99 (Dual) Case type SOT 23 I(F) 200
Infineon Technologies BAV 99 S (Quad) LF Diode Case type SOT 363 I(F) 200 mA Reverse voltage U(R) 70 V
Infineon Technologies BAV 70 S (Quad) LF Diode Case type SOT 363 I(F) 200 mA Reverse voltage U(R) 70 V
Infineon Technologies BAV 70 W (Dual) NF Diode Case type SOT 323 I(F) 200 mA Reverse voltage U(R) 70 V
NF diode Infineon Technologies BAV 70 (Dual) Case type SOT 23 I(F) 200