
The BAT760/DG,115 is a SOD-323 packaged Schottky diode with a maximum continuous forward current of 1A and a peak non-repetitive surge current of 5A. It has a maximum junction ambient thermal resistance of 220K/W and operates over a temperature range of -65 to 125°C. The diode has a peak forward voltage of 0.55V and a maximum diode capacitance of 25pF.
Nexperia BAT760/DG,115 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOD |
| Package/Case | SOD-323 |
| Package Description | Small Outline Diode Package |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 1.8(Max) |
| Package Width (mm) | 1.35(Max) |
| Package Height (mm) | 1.05(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | SOD-323 |
| Type | Schottky Diode |
| Configuration | Single |
| Maximum Continuous Forward Current | 1A |
| Peak Non-Repetitive Surge Current | 5A |
| Peak Forward Voltage | 0.55V |
| Peak Reverse Current | 50@15VuA |
| Maximum Junction Ambient Thermal Resistance | 220K/W |
| Maximum Diode Capacitance | 25pF |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Operating Junction Temperature | 125°C |
| Cage Code | H2HX9 |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
Download the complete datasheet for Nexperia BAT760/DG,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.