This circular connector features 8 PIN contacts, a straight body orientation, and a crimp termination method. It is designed for box mount applications and has a temperature range of -55°C to 175°C. The connector has a single port and is manufactured by Corsair Electrical Connectors.
Corsair Electrical Connectors MS3452W22-23P technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 8 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 8 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Corsair Electrical Connectors MS3452W22-23P to view detailed technical specifications.
No datasheet is available for this part.