This 37-contact circular connector features a crimp termination method and is designed for cable mounting. It has a straight body orientation and a plug (PL) gender. The operating temperature range is from -65°C to 200°C. The connector is rated for 850VDC and 600VAC.
Amphenol JT06RT-24-37PD(453) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 37 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 37 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol JT06RT-24-37PD(453) to view detailed technical specifications.
No datasheet is available for this part.