The DA3CD1TA switch from ZF Electronics is a basic and snap action switch with a roller lever actuator style. It features a switch configuration of N.O./N.C. and a pole throw configuration of SPDT. The switch has a maximum current rating of 0.1A at 125VAC, and is UL rated for 125VAC. It is designed for screw mount applications and has an operating force of 0.1. The DA3CD1TA switch operates within a temperature range of -40 to 85 degrees Celsius.
ZF Electronics DA3CD1TA technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Roller Lever |
| Max Current Rating | 0.1@125VAC@ULA |
| Max AC Voltage Rating | 125@ULV |
| Termination Style | Solder Lug |
| Mounting | Screw Mount |
| Operating Force | 0.1N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for ZF Electronics DA3CD1TA to view detailed technical specifications.
No datasheet is available for this part.