Search Results for "bat54chq yangzhou yangjie Shanghai Lunsure Electronic Technology"
Filters
BAT54CQ-7-F
Diodes
Schottky Rectifier Diode, 30V, 200mA, SOT-23, SMD
Datasheet
R-PDSO-G3
Active
Package/Case:
SOT-23
Contact Plating:
Tin, Matte
Forward Current:
200mA
Height:
1mm
BAT54CWQ-7-F
Diodes
Dual Silicon Rectifier Diode 30V 0.2W 3-Pin DUAL
Datasheet
R-PDSO-G3
Active
Max Operating Temperature:
125
Number of Terminals:
3
Min Operating Temperature:
-65
Terminal Position:
DUAL