This cable mount circular connector features a straight body orientation and PIN contact gender. It is designed for crimp termination and operates within a temperature range of -55°C to 125°C. The connector has a single port and is suitable for general use.
Amphenol GTSL01-16SA18P-116 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol GTSL01-16SA18P-116 to view detailed technical specifications.
No datasheet is available for this part.