Rectifier Diode, Schottky, 1 Element, 0.075A, 100V V(RRM), Silicon, PLASTIC PACKAGE-2
Diodes BAT46W-13 technical specifications.
| Package/Case | SOD |
| Contact Plating | Tin, Lead |
| Forward Current | 150mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 750mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes BAT46W-13 to view detailed technical specifications.
No datasheet is available for this part.