This 470uF electrolytic capacitor has a DC rated voltage of 250VDC and a tolerance of 20%. It is designed for through hole mounting with a snap-in termination style. The capacitor operates over a temperature range of -25°C to 85°C. It is constructed with an aluminum cylindrical can and has a terminal pitch of 10mm.
United Chemi-Con ESMM251VSN471MQ35S technical specifications.
| Capacitance | 470uF |
| Voltage | 250VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 250VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 2150mA |
| Leakage Current | 1028.35@5MinuA |
| Lifetime | 3000h |
| Size | 25.4 X 35mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con ESMM251VSN471MQ35S to view detailed technical specifications.
No datasheet is available for this part.