This 1000VDC 1.5uF film capacitor features a 20% tolerance and is constructed with a plastic rectangular can. It has a self-healing characteristic and is rated for operation between -55°C and 105°C. The capacitor is designed for through-hole mounting with a radial termination style and a terminal pitch of 37.5mm.
Kemet R75QW41504000M technical specifications.
| Capacitance | 1.5uF |
| Voltage | 1000VDC|250VAC |
| Tolerance | 20% |
| DC Rated Voltage | 1000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 250VAC |
| Positive Capacitance Tolerance | 20% |
| ESR | 0.005Ohm |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 41.5 X 19 X 32mm |
| Terminal Pitch | 37.5mm |
| Special Features | Self Healing |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet R75QW41504000M to view detailed technical specifications.
No datasheet is available for this part.