
Schottky RF Diode, surface mount, 70V DC rated voltage, 70mA average rectified current, and 1A peak non-repetitive surge current. Features include 2pF capacitance, 10µA max reverse leakage current, and an operating temperature range of -65°C to 150°C. Packaged in a 2-pin SOD-323 (SC) case, this lead-free, RoHS-compliant component is supplied on tape and reel.
Stmicroelectronics BAS70JFILM technical specifications.
| Average Rectified Current | 70mA |
| Capacitance | 2pF |
| Package/Case | SC |
| Current Rating | 70mA |
| Forward Current | 70mA |
| Height | 1.07mm |
| Lead Free | Lead Free |
| Length | 1.8mm |
| Max Forward Surge Current (Ifsm) | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 70V |
| Max Reverse Current | 10uA |
| Max Reverse Leakage Current | 10uA |
| Max Reverse Voltage (DC) | 70V |
| Max Surge Current | 1A |
| Mount | Surface Mount |
| Output Current | 70mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 1A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 70V |
| Width | 1.45mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BAS70JFILM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
