The BAS70-06W is a 2-element rectifier diode from Stmicroelectronics with a maximum operating temperature of 150°C. It has a maximum reverse voltage of 70V and a maximum power dissipation of 0.23W. The diode is made of SILICON material and has a 3-pin package type R-PDSO-G3. It is a general purpose rectifier diode suitable for various applications.
Stmicroelectronics BAS70-06W technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 70 |
| Power Dissipation-Max | 0.23 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics BAS70-06W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.