This 100pF ceramic chip capacitor is rated for 16VDC with a 10% tolerance. It features a C0G dielectric and a standard technology. The capacitor is constructed in a flat, ceramic chip case style with a surface mount package. It operates over a temperature range of -55°C to 125°C and is suitable for microwave applications.
Prosperity Dielectrics FN32N101K160EMO technical specifications.
| Capacitance | 100pF |
| Voltage | 16VDC |
| Tolerance | 10% |
| Dielectric | C0G |
| DC Rated Voltage | 16VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 1210 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.95mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Prosperity Dielectrics FN32N101K160EMO to view detailed technical specifications.
No datasheet is available for this part.