The H8, Holsworthy 340R 0.1% axial through-hole resistor is a fixed resistor with a resistance of 340 ohms and a tolerance of 0.1%. It is packaged in an axial configuration and is available in quantities of 250. The resistor is compliant with RoHS regulations and has a maximum power dissipation of 250 milliwatts.
TE Connectivity 4-1879673-9 technical specifications.
| Package/Case | Axial |
| Length | 0.283inch |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Resistance | 340R |
| RoHS Compliant | Yes |
| Series | H8, Holsworthy |
| Tolerance | 0.1% |
| RoHS | Compliant |
No datasheet is available for this part.