
LED RPL BULB, BLUE, T3 1/4, BA9S; Lamp Base Type:Miniature Bayonet / BA9S; LED Color:Blue; Wavelength Typ:470nm; Power Rating:720mW; Bulb Size:T-3 1/4; Supply Voltage:120V; Current Rating:30mA; Beam Angle:360°; Luminous Flux:0.35lm

LAMP, INCANDESCENT, 14V, 3.36W; Lamp Base Type:Miniature Bayonet; Bulb Size:T-3 1/4; MSCP:2; Average Bulb Life:500h; Supply Voltage:14V; Product Range:-; Current Rating:240mA; Lead Style:Bayonet, BA9s; Length:30.23mm ;RoHS Compliant: Yes

LED RPL BULB, GREEN, T3 1/4, BA9S; Lamp Base Type:Miniature Bayonet / BA9S; LED Color:Green; Wavelength Typ:525nm; Power Rating:720mW; Bulb Size:T-3 1/4; Supply Voltage:120V; Current Rating:30mA; Beam Angle:360°; Luminous Flux:1.5lm

VCC (VISUAL COMMUNICATIONS COMPANY) VC1860245W3D LED BULB, BA9S, WHITE, T-3 1/4