This 33pF ceramic capacitor features a C0G dielectric and a 5% tolerance, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a radial termination style and a dipped case style, with a terminal pitch of 5.08mm. The capacitor is designed for through hole mounting and has a maximum height of 7.62mm.
Kemet C325C330JAG5TA7303 technical specifications.
| Capacitance | 33pF |
| Voltage | 250VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 250VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Dipped |
| Terminal Pitch | 5.08mm |
| Microwave Application | No |
| Height | 7.62(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet C325C330JAG5TA7303 to view detailed technical specifications.
No datasheet is available for this part.