
Conn Circular PIN 6 POS Crimp ST Cable Mount 6 Terminal 1 Port
Amphenol GTC06F36-3P-025 technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Male |
| Number of Contacts | 6 |
| Reach SVHC Compliant | No |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol GTC06F36-3P-025 to view detailed technical specifications.
No datasheet is available for this part.