This SPDT switch features a pin plunger actuator style and a maximum current rating of 1 amp at 125VAC or 30VDC. It has a maximum AC voltage rating of 125V and a maximum DC voltage rating of 30V. The switch is designed for screw mount applications and operates within a temperature range of -40 to 85°C.
C&K TFCFV1SP0040C technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Pin Plunger |
| Max Current Rating | 1@125VAC 30VDC@(CSA/UL)A |
| Max AC Voltage Rating | 125@(CSA/UL)V |
| Max DC Voltage Rating | 30@(CSA/UL)V |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 0.49N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K TFCFV1SP0040C to view detailed technical specifications.
No datasheet is available for this part.